3-output, 55W regulated DC/DC converter module, operating from an 85-264 VAC input range. Features a hybrid construction with 10 terminals in a dual position, R-XDMA-N10 JEDEC package. Designed for board mounting, this RoHS compliant component offers a wide operating temperature range from -20°C to 70°C.
Artesyn LPT43 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N10 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 3 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Artesyn LPT43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.