Artesyn LQD40A48-3V3-1V5EY technical specifications.
| Package/Case | DIP |
| Efficiency | 90.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Isolation Voltage | 2.25kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 96W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Series | Typhoon (100W) |
| Voltage - Output 1 | 1.5V |
| Voltage - Output 2 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Artesyn LQD40A48-3V3-1V5EY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.