200W DC-DC converter module with 3.3V single output, delivering up to 30A. Features include 18-36VDC input range, 89.5% efficiency, and 2.25kV isolation. Surface mountable in a quarter-brick package, it offers UVLO, OVP, OTP, and SCP protection. Operating temperature range is -40°C to 85°C.
Artesyn LQS30A24-3V3SJ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 30A |
| Efficiency | 89.5% |
| Features | UVLO, OVP, OTP, SCP |
| Height | 0.3inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 99W |
| Output Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LQS (200W) |
| Voltage - Output 1 | 3.3V |
| Weight | 1.305137oz |
| Width | 1.45inch |
| RoHS | Compliant |
No datasheet is available for this part.