
Board mount isolated DC/DC converter delivering 144W with a 1.8V single output at 80A. Features a wide 36-75VDC input range and 2.25kV isolation voltage. Operates efficiently at 90% with integrated UVLO, OVP, OTP, and SCP protection. Packaged as a through-hole module with dimensions of 2.3" x 1.45" x 0.41", suitable for tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Artesyn LQS80A48-1V8EJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Artesyn LQS80A48-1V8EJ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 80A |
| Efficiency | 90% |
| Features | UVLO, OVP, OTP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80A |
| Max Power Dissipation | 144W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 80A |
| Output Power | 144W |
| Output Voltage | 1.8V |
| Package Quantity | 48 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LQS |
| Voltage - Output 1 | 1.8V |
| Weight | 1.305137oz |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn LQS80A48-1V8EJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.