The Artesyn MP1-3D-2E-1L-4LE-00 is a 5-output regulated AC/DC power supply with outputs of 3.3V, 5V, 12V, 12V, and 5V. It has a maximum output power of 1000W and an efficiency of 80% typical. The supply operates within a temperature range of -20°C to 70°C and is configurable for medical applications. It features a screw terminal block input connector and a power indicator. The output type is fixed with a ripple and noise of 1%.
Checking distributor stock and pricing after the page loads.
| Warranty | 1Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 5 |
| Output Voltage | 3.3|5|12|12|5V |
| Maximum Output Current | 120|60|17|10|10A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1000W |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | Yes |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Ripple & Noise | 1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |