The Artesyn MP1-3D-2Q-2Q-60 is a 3-output AC/DC regulated power supply with a maximum output power of 1000W. It features an efficiency of 80% typical and a maximum output current of 120A for the 3.3V output and 15A for the 24V outputs. The supply operates within a temperature range of -20°C to 70°C and has a medical application. It includes a power indicator and is configurable. The input connector type is a screw terminal block.
Checking distributor stock and pricing after the page loads.
| Warranty | 1Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 3.3|24|24V |
| Maximum Output Current | 120|15|15A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1000W |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | Yes |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Ripple & Noise | 1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |