The MP1-3D-3D-4LL-33 is a 4-output regulated AC/DC power supply from Artesyn, offering 3.3V and 12V outputs with maximum currents of 120A, 10A, and 4A. With a maximum output power of 1000W, this power supply operates within a temperature range of -20 to 70°C. It features a screw terminal block input connector and a power indicator, making it suitable for medical applications.
Checking distributor stock and pricing after the page loads.
| Warranty | 1Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 3.3|3.3|12|12V |
| Maximum Output Current | 120|120|10|4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1000W |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | Yes |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Ripple & Noise | 1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |