The Artesyn MP1-3L-1L-30-649 is a dual-output regulated AC/DC power supply with a maximum output power of 1000W. It features two fixed output voltages of 12V, with maximum output currents of 50A and 17A respectively. The supply operates within a temperature range of -20°C to 70°C and has an efficiency of 80% typical. It is designed for general use and is also suitable for medical applications. The power supply is configurable and includes a power indicator. The input connector is a screw terminal block.
Checking distributor stock and pricing after the page loads.
Artesyn MP1-3L-1L-30-649 technical specifications.
| Warranty | 1Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 12|12V |
| Maximum Output Current | 50|17A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1000W |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | Yes |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Ripple & Noise | 1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |