The Artesyn MP1-3L-3L-LLL-3P is a 6-output regulated AC/DC power supply with outputs of 12V and 20V. It can deliver a maximum output current of 50A and 30A respectively, and a maximum output power of 1000W. The power supply operates within a temperature range of -20°C to 70°C and has a high efficiency of 80% typ. It is designed for medical applications and features a screw terminal block input connector and a power indicator. The output type is fixed and has a low ripple and noise of 1%.
Checking distributor stock and pricing after the page loads.
| Warranty | 1Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 6 |
| Output Voltage | 12|12|12|12|12|20V |
| Maximum Output Current | 50|50|1|1|1|30A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1000W |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | Yes |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Ripple & Noise | 1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |