The MP1-3P-1P-31 is a dual output AC/DC power supply from Artesyn, featuring 20V outputs with a maximum current of 30A and 10.5A, respectively. It has a maximum output power of 1000W and an efficiency of 80% typical. The supply operates within a temperature range of -20 to 70°C and is configurable. It is designed for medical applications and includes a power indicator and screw terminal block input connector.
Checking distributor stock and pricing after the page loads.
| Warranty | 1Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 20|20V |
| Maximum Output Current | 30|10.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1000W |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | Yes |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Ripple & Noise | 1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |