The Artesyn MP1-3P-3P-03 is a regulated AC/DC power supply with two outputs, each delivering 20V at up to 30A. The supply has a maximum output power of 1000W and an efficiency of 80% typical. It operates within a temperature range of -20 to 70 degrees Celsius. The power supply is configurable and designed for medical applications. It features a screw terminal block input connector and a power indicator. The output type is fixed, with a ripple and noise of 1%.
Checking distributor stock and pricing after the page loads.
| Warranty | 1Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 20|20V |
| Maximum Output Current | 30|30A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1000W |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | Yes |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Ripple & Noise | 1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |