AC/DC Power Supply Seven-OUT 2V/5V/12V/5V/3V/12V/3.3V 35A/35A/17A/10A/10A/10A/10A 400W Medical
Checking distributor stock and pricing after the page loads.
| Warranty | 1Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 7 |
| Output Voltage | 2|5|12|5|3|12|3.3V |
| Maximum Output Current | 35|35|17|10|10|10|10A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 400W |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | Yes |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Ripple & Noise | 1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |