The MP4-2R-1X-00 is a dual output AC/DC regulated power supply with outputs of 28V and 54V, each capable of delivering a maximum current of 11A and 3.7A respectively. It operates within a temperature range of -20°C to 70°C and features an efficiency of 80% typical. The power supply is configurable and designed for medical applications, with a power indicator and screw terminal block input connector. It has a maximum output power of 400W and a ripple and noise of 1%.
Artesyn MP4-2R-1X-00 technical specifications.
| Warranty | 1Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 28|54V |
| Maximum Output Current | 11|3.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 400W |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | Yes |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Ripple & Noise | 1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn MP4-2R-1X-00 to view detailed technical specifications.
No datasheet is available for this part.