AC/DC Power Supply Octal-OUT 5V/5V/5V/5V/5V/15V/15V/2V 60A/10A/10A/10A/10A/1A/1A/2A 600W Medical
Artesyn MP6-2E-4EE-4EE-NNA-00 technical specifications.
| Warranty | 1Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 8 |
| Output Voltage | 5|5|5|5|5|15|15|2V |
| Maximum Output Current | 60|10|10|10|10|1|1|2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 600W |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | Yes |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Ripple & Noise | 1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn MP6-2E-4EE-4EE-NNA-00 to view detailed technical specifications.
No datasheet is available for this part.