AC/DC Power Supply Triple-OUT 3V/5V/12V 60A/10A/4A 600W
Artesyn MP6-3E-4LL-00 technical specifications.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 3|5|12V |
| Maximum Output Current | 60|10|4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 600W |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Configurable | Yes |
| Medical Application | Yes |
| Power Indicator | Yes |
| Output Type | Fixed |
| Ripple & Noise | 0.1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.