The Artesyn MP6-3L-1L-00 is a dual-output AC/DC power supply with a maximum output power of 600W and an efficiency of 80% typical. It operates within a temperature range of -20 to 70 degrees Celsius and features a screw terminal block input connector. The power supply is configurable and suitable for medical applications. It has a power indicator and a fixed output type with a ripple and noise of 1%.
Checking distributor stock and pricing after the page loads.
Artesyn MP6-3L-1L-00 technical specifications.
| Warranty | 1Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 12|12V |
| Maximum Output Current | 50|17A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 600W |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | Yes |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Ripple & Noise | 1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |