The Artesyn MP6-3Q-1E-4LL-0N is a 4-output regulated AC/DC power supply with outputs of 24V, 5V, 12V, and 12V. It has a maximum output power of 600W and operates within a temperature range of -20 to 70°C. The power supply is enclosed in style and has a medical application. It features a screw terminal block input connector and a power indicator. The output type is fixed and has a ripple and noise of 1%.
Artesyn MP6-3Q-1E-4LL-0N technical specifications.
| Warranty | 1Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 24|5|12|12V |
| Maximum Output Current | 23.5|35|10|4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 600W |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | Yes |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Ripple & Noise | 1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn MP6-3Q-1E-4LL-0N to view detailed technical specifications.
No datasheet is available for this part.