The MP6-3S-4NE-00 is a regulated AC/DC power supply with three outputs, providing 30V, 15V, and 5V. It has a maximum output power of 600W and an efficiency of 80% typical. The supply operates within a temperature range of -20°C to 70°C and features a screw terminal block input connector. A power indicator is also present. The device is configurable and suitable for medical applications.
Checking distributor stock and pricing after the page loads.
| Warranty | 1Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 30|15|5V |
| Maximum Output Current | 20|8|10A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 600W |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | Yes |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Ripple & Noise | 1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |