AC/DC Power Supply Quint-OUT 5V/12V/3.3V/12V/5V 60A/30A/35A/10A/10A 800W Medical
Artesyn MP8-2E-2L-1D-4LE-00 technical specifications.
| Warranty | 1Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 5 |
| Output Voltage | 5|12|3.3|12|5V |
| Maximum Output Current | 60|30|35|10|10A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 800W |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | Yes |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Ripple & Noise | 1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.