The Artesyn MP8-2L-2L-00 is a dual-output AC/DC regulated power supply with a maximum output power of 800W. It features two 12V outputs with a maximum current of 30A each. The power supply operates within a temperature range of -20°C to 70°C and has a typical efficiency of 80%. It is designed for medical applications and features a screw terminal block input connector, a power indicator, and a fixed output type. The device is configurable and comes with a 1-year warranty.
Checking distributor stock and pricing after the page loads.
| Warranty | 1Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 12|12V |
| Maximum Output Current | 30|30A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 800W |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | Yes |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Ripple & Noise | 1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |