This 12V 30mA regulated AC/DC power supply features two outputs and a maximum output power of 800W. It has an efficiency of 80% and a maximum ripple and noise of 1%. The power supply operates within a temperature range of -20 to 70 degrees Celsius and is configurable. It is designed for medical applications and has a power indicator. The input connector type is a screw terminal block.
Checking distributor stock and pricing after the page loads.
| Warranty | 1Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 12|12V |
| Maximum Output Current | 30|30A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 800W |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | Yes |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Ripple & Noise | 1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |