This enclosed, regulated AC/DC power supply features four outputs with voltages of 30V, 30V, 36V, and 36V, and maximum output currents of 11A, 11A, 5.8A, and 5.8A, respectively. It has a maximum output power of 800W and an efficiency of 80% typical. The power supply operates within a temperature range of -20°C to 70°C and is configurable. It is suitable for medical applications and features a screw terminal block input connector, a power indicator, and fixed output type with a ripple and noise of 1%.
Checking distributor stock and pricing after the page loads.
Artesyn MP8-2S-2S-1U-1U-00 technical specifications.
| Warranty | 1Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 30|30|36|36V |
| Maximum Output Current | 11|11|5.8|5.8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 800W |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | Yes |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Ripple & Noise | 1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.