The Artesyn MP8-3L-1L-30 is a dual regulated AC/DC power supply with two 12V outputs and a maximum output current of 50mA or 17mA per output. It features an efficiency of 80% and a maximum output power of 600W. The supply operates within a temperature range of -20 to 50 degrees Celsius and is configurable. It is designed for medical applications and includes a power indicator. The device is enclosed in a style suitable for general use.
Checking distributor stock and pricing after the page loads.
Artesyn MP8-3L-1L-30 technical specifications.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 12|12V |
| Maximum Output Current | 50|17A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 600W |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Configurable | Yes |
| Medical Application | Yes |
| Power Indicator | Yes |
| Output Type | Fixed |
| Ripple & Noise | 0.1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |