Artesyn MP8-3Q-1Q-30 technical specifications.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 24|24V |
| Maximum Output Current | 23.5|8.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 600W |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Configurable | Yes |
| Medical Application | Yes |
| Power Indicator | Yes |
| Output Type | Fixed |
| Ripple & Noise | 0.1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn MP8-3Q-1Q-30 to view detailed technical specifications.
No datasheet is available for this part.