This commercial extended DC/DC converter has a maximum operating temperature of 71 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It features a dual terminal position and a commercial extended temperature grade. The converter has a maximum load regulation of 1 and is available in a 5-lead module package.
Artesyn NFC10-12S05 technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.