
The Artesyn NFC10-24S12 is a board mount DC/DC converter with a fixed output voltage of 12V and an output current of 833mA. It has a maximum operating temperature of 71°C and a minimum operating temperature of -25°C. The module is 9.5mm high and 25.4mm long, and is mounted through a hole. It is not RoHS compliant.
Artesyn NFC10-24S12 technical specifications.
| Height | 9.5mm |
| Length | 25.4mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 833mA |
| Output Power | 10W |
| Output Type | Fixed |
| Output Voltage | 12V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Artesyn NFC10-24S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.