DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid
Checking distributor stock and pricing after the page loads.
Artesyn NFC15-48D12 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 72 |
| Input Voltage-Min | 20 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 5 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.