The Artesyn NFC20-24S15 is a DC/DC converter with a maximum operating temperature of 60 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a single output and a maximum input voltage of 36V. The converter is a board mount module with 8 leads and a JEDEC package code of R-MDMA-P6. It has a load regulation of 0.5% and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Artesyn NFC20-24S15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 60 |
| Number of Terminals | 6 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Artesyn NFC20-24S15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.