The NFN40-7610 is a 3-output AC/DC power supply from Artesyn, offering 5.1V, 15V, and -15V outputs with a maximum output power of 40W. It has a minimum operating temperature of 0°C and a maximum operating temperature of 70°C. The supply features a pin terminal block input connector and a 9-pin configuration. It also meets a minimum isolation voltage of 3000VAC and has a line regulation of 0.2%. The NFN40-7610 is a general-purpose AC/DC power supply suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Artesyn NFN40-7610 technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 3 |
| Output Voltage | 5.1|15|-15V |
| Maximum Output Current | 3|2|0.35A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Efficiency | 70(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Ripple & Noise | 50mV|150mV|150mV |
| Pin Count | 9 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.