AC/DC Power Supply Triple-OUT 5.1V/15V/-15V 3A/2A/0.35A 40W 9-Pin
Checking distributor stock and pricing after the page loads.
Artesyn NFN40-7610J technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 3 |
| Output Voltage | 5.1|15|-15V |
| Maximum Output Current | 3|2|0.35A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Efficiency | 70(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Ripple & Noise | 50mV|150mV|150mV |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.