The Artesyn NFN40-7610K is a 3-output AC/DC power supply with output voltages of 5.1V, 15V, and -15V. It has a maximum output power of 40W and an efficiency of 70% typical. The supply is designed for open frame mounting and has a minimum isolation voltage of 3000VAC. It operates over a temperature range of 0 to 70 degrees Celsius and has a pin terminal block input connector.
Checking distributor stock and pricing after the page loads.
Artesyn NFN40-7610K technical specifications.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 3 |
| Output Voltage | 5.1|15|-15V |
| Maximum Output Current | 3|2|0.35A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Efficiency | 70(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 0.2%|1%|1% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Ripple & Noise | 50mV|150mV|150mV |
| Pin Count | 9 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.