AC/DC Power Supply Quad-OUT 5.1V/12V/-12V/-5V 8A/4.5A/0.5A/0.5A 110W 15-Pin
Artesyn NFS110-7601P technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 4 |
| Output Voltage | 5.1|12|-12|-5V |
| Maximum Output Current | 8|4.5|0.5|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 110W |
| Efficiency | 70(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.1% |
| Power Indicator | No |
| Output Type | Fixed |
| Ripple & Noise | 50mV|120mV|120mV|50mV |
| Pin Count | 15 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Artesyn NFS110-7601P to view detailed technical specifications.
No datasheet is available for this part.