
110W AC/DC power supply featuring four outputs: 5.1V at 10A, 12V at 4.5A, -12V at 500mA, and -5V at 500mA. This chassis-mount unit operates from 85-264V AC input, delivers 110W maximum output power, and offers 3kV isolation voltage. With an efficiency of 70% and a wide operating temperature range of 0°C to 70°C, it is designed for general applications. Dimensions are 7 inches (length) x 4.25 inches (width) x 1.8 inches (height).
Checking distributor stock and pricing after the page loads.
Artesyn NFS110-7601PJ technical specifications.
| Current - Output 1 | 10A |
| Current - Output 2 | 4.5A |
| Current - Output 3 | 500mA |
| Depth | 107.95mm |
| Efficiency | 70% |
| Height | 1.8inch |
| Isolation Voltage | 3kV |
| Length | 7inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.5A |
| Max Output Power | 110W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Output Power | 110W |
| Package Quantity | 30 |
| Reach SVHC Compliant | Unknown |
| Series | NFS110 (110W) |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | -5V |
| Width | 4.25inch |
| RoHS | Compliant |
No datasheet is available for this part.
