AC/DC Power Supply Quad-OUT 5.1V/24V/12V/-12V 8A/3.5A/4.5A/0.5A 110W 16-Pin
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5.1|24|12|-12V |
| Maximum Output Current | 8|3.5|4.5|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 110W |
| Efficiency | 70(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.1% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Ripple & Noise | 50mV|240mV|120mV|120mV |
| Pin Count | 16 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |