The Artesyn NFS110-7604 is a 4-output AC/DC power supply with outputs of 5.1V, 15V, -15V, and -5V. It has a maximum output power of 110W and an efficiency of 70% typical. The supply operates over a temperature range of 0 to 70C and has a minimum isolation voltage of 3000VAC. The input connector type is a pin terminal block, and the output type is fixed. The power supply has a pin count of 16 and is not configurable or intended for medical applications.
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5.1|15|-15|-5V |
| Maximum Output Current | 8|4|0.5|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 110W |
| Efficiency | 70(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.1% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Ripple & Noise | 50mV|150mV|150mV|50mV |
| Pin Count | 16 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |