
Single-output AC/DC power supply delivering 110W maximum output power at 12V nominal output voltage and 7A maximum output current. Features 85-264V AC input voltage range, 47-440Hz input frequency, and 72% efficiency. Isolation voltage rated at 3kV, with operating temperature range from 0°C to 70°C. Chassis mountable with dimensions of 177.8mm length, 107.95mm depth, and 4.25inch width. Approvals include CE, UL, IEC, and EN.
Artesyn NFS110-7612J technical specifications.
| Approvals | CE, UL, IEC, EN |
| Current - Output 1 | 9A |
| Depth | 107.95mm |
| Efficiency | 72% |
| Height | 1.8inch |
| Isolation Voltage | 3kV |
| Length | 177.8mm |
| Max Frequency | 440Hz |
| Min Frequency | 47Hz |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7A |
| Max Output Power | 110W |
| Max Power Dissipation | 80W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Power | 110W |
| Output Voltage | 12V |
| Package Quantity | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | NFS110 |
| Voltage - Output 1 | 12V |
| Weight | 550g |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn NFS110-7612J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.