The NFS110-7624 is a 24V AC/DC regulated power supply from Artesyn, offering 3.5A of output current and 110W of maximum output power. It features an open frame style and a minimum operating temperature of 0°C, with a maximum operating temperature of 70°C. The power supply has a high efficiency of 75% and a low line regulation of 0.1%. It also meets a minimum isolation voltage of 3000VAC and has a ripple and noise of 240mV.
Checking distributor stock and pricing after the page loads.
Artesyn NFS110-7624 technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 3.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 110W |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.1% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Ripple & Noise | 240mV |
| Pin Count | 16 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.