
110W AC/DC power supply featuring a single 24V output with 3.5A maximum current. Operates from 85-264V AC input, offering 75% efficiency and 3kV isolation voltage. Chassis mountable, this power supply measures 177.8mm L x 107.95mm D x 45.72mm H (1.8 inch) and weighs 550g. Approvals include CE, with an operating temperature range of 0°C to 70°C.
Artesyn NFS110-7624J technical specifications.
| Approvals | CE |
| Current - Output 1 | 4.5A |
| Depth | 107.95mm |
| Efficiency | 75% |
| Height | 1.8inch |
| Isolation Voltage | 3kV |
| Length | 177.8mm |
| Max Frequency | 440Hz |
| Min Frequency | 47Hz |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.5A |
| Max Output Power | 110W |
| Max Power Dissipation | 80W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Power | 110W |
| Output Voltage | 24V |
| Package Quantity | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | NFS110 |
| Voltage - Output 1 | 24V |
| Weight | 550g |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn NFS110-7624J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
