The NFS110-7912 is a 12V 7A AC/DC regulated power supply from Artesyn. It features an open frame style and a maximum output power of 110W. The supply has a minimum isolation voltage of 4000VAC and operates within a temperature range of 0 to 70 degrees Celsius. It is designed for medical applications and has a line regulation of 0.1%. The power supply has a pin terminal block input connector and a fixed output type.
Artesyn NFS110-7912 technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 110W |
| Efficiency | 72(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.1% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Ripple & Noise | 120mV |
| Pin Count | 16 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Artesyn NFS110-7912 to view detailed technical specifications.
No datasheet is available for this part.