The NFS110-7924 is a 24V 3.5A open frame regulated AC/DC power supply from Artesyn. It has a maximum output power of 110W and an efficiency of 75% typical. The supply operates within a temperature range of 0 to 70°C and has a minimum isolation voltage of 4000VAC. It is designed for medical applications and has a line regulation of 0.1%. The power supply is connected via a pin terminal block and does not have a power indicator. It is a fixed output type with a ripple and noise of 240mV.
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 3.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 110W |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.1% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Ripple & Noise | 240mV |
| Pin Count | 16 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |