The Artesyn NFS25-7608 is a 3-output AC/DC switching power supply with a maximum output power of 25W. It has a minimum operating temperature of 0°C and a maximum operating temperature of 50°C. The supply features a 3000VAC minimum isolation voltage and a 70% typical efficiency. It has a 9-pin terminal block input connector and a fixed output type.
Checking distributor stock and pricing after the page loads.
Artesyn NFS25-7608 technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 3 |
| Output Voltage | 5.1|12|-12V |
| Maximum Output Current | 2|1.5|0.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 25W |
| Efficiency | 70(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.2%|1%|0.2% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Ripple & Noise | 50mV|120mV|120mV |
| Pin Count | 9 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.