The NFS25-7608J is a 3-output AC/DC power supply from Artesyn, offering 5.1V, 12V, and -12V outputs with maximum currents of 2A, 1.5A, and 0.2A, respectively. With a maximum output power of 25W, this power supply operates within a temperature range of 0 to 50°C. It features a pin terminal block input connector and does not have a power indicator. The NFS25-7608J has a minimum isolation voltage of 3000VAC and is not configurable or intended for medical applications. It has a line regulation of 0.2% for the 5.1V output, 1% for the 12V output, and 0.2% for the -12V output, and a ripple and noise of 50mV, 120mV, and 120mV for the respective outputs.
Checking distributor stock and pricing after the page loads.
Artesyn NFS25-7608J technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 3 |
| Output Voltage | 5.1|12|-12V |
| Maximum Output Current | 2|1.5|0.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 25W |
| Efficiency | 70(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.2%|1%|0.2% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Ripple & Noise | 50mV|120mV|120mV |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.