
AC/DC Power Supply Single-OUT 5.1V 6A 40W 9-Pin
Checking distributor stock and pricing after the page loads.
Artesyn NFS40-7605 technical specifications.
| Depth | 76.2mm |
| Efficiency | 70% |
| Length | 127mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Output Power | 40W |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 40W |
| Output Voltage | 5.1V |
| Package Quantity | 80 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Weight | 9.888001oz |
| Width | 76.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
