40W AC/DC power supply, single output, delivering 5.1V at 6A. Features 85-264V AC input, 47-440Hz frequency range, and 3kV isolation voltage. Operates from 0°C to 70°C with 70% efficiency. Chassis mount design with dimensions of 5 x 3 x 1.2 inches.
Artesyn NFS40-7605J technical specifications.
| Current - Output 1 | 6A |
| Efficiency | 70% |
| Height | 1.2inch |
| Isolation Voltage | 3kV |
| Length | 5inch |
| Max Frequency | 440Hz |
| Min Frequency | 47Hz |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 5.1V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 40W |
| Output Voltage | 5.1V |
| Package Quantity | 40 |
| Reach SVHC Compliant | Unknown |
| Series | NFS40 (40W) |
| Voltage - Output 1 | 5.1V |
| Weight | 9.888001oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn NFS40-7605J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.