
40W switching power supply featuring three outputs: 5.1V at 3A, 12V at 2A, and -5V at 350mA. This chassis-mount unit operates from 85-264V AC input, delivers up to 40W maximum output power, and offers 3kV isolation voltage. With a maximum operating temperature of 70°C and dimensions of 5 x 3 x 1.2 inches, it provides a 70% efficiency.
Artesyn NFS40-7607J technical specifications.
| Current - Output 1 | 3A |
| Current - Output 2 | 2A |
| Current - Output 3 | 350mA |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1.2inch |
| Isolation Voltage | 3kV |
| Length | 5inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Current | 3A |
| Output Power | 40W |
| Output Voltage | 12V |
| Package Quantity | 40 |
| Reach SVHC Compliant | Unknown |
| Series | NFS40 (40W) |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -5V |
| Weight | 280g |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn NFS40-7607J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.