
Triple-output AC/DC power supply delivering 40W maximum output power. Features include 5.1V at 4A, 12V at 350mA, and -12V at 350mA outputs. Operates with an input voltage range of 85-264V AC and offers 3kV isolation voltage. This chassis mount unit has dimensions of 127mm (L) x 76.2mm (D) x 1.2 inches (H) and an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Artesyn NFS40-7628J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Artesyn NFS40-7628J technical specifications.
| Current - Output 1 | 4A |
| Current - Output 2 | 350mA |
| Current - Output 3 | 350mA |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1.2inch |
| Isolation Voltage | 3kV |
| Length | 127mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | -12V |
| Number of Outputs | 3 |
| Output Current | 7A |
| Output Power | 40W |
| Output Voltage | 5.1V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | NFS40 (40W) |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 9.888001oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn NFS40-7628J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
