Triple-output AC/DC power supply delivering 40W maximum output power. Features include 5.1V at 3A, 12V at 2A, and -12V at 350mA outputs. Operates with 85-264V AC input voltage and offers 4kV isolation voltage. This chassis mount unit has a 70% efficiency rating and is UL and EN approved. Dimensions are 5 inches (length) x 3 inches (width) x 1.2 inches (height).
Checking distributor stock and pricing after the page loads.
| Approvals | UL, EN |
| Current - Output 1 | 3A |
| Current - Output 2 | 2A |
| Current - Output 3 | 350mA |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1.2inch |
| Isolation Voltage | 4kV |
| Length | 5inch |
| Max Current Rating | 10A |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Power | 40W |
| Package Quantity | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | NFS40 |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 9.888001oz |
| Width | 3inch |
| RoHS | Compliant |