
Triple-output AC/DC power supply delivering 40W total output power. Features include 5.1V at 3A, 15V at 2A, and -15V at 350mA outputs. Operates from 85-264VAC input, with 4kV isolation voltage. Chassis mountable with UL, CSA, and VDE approvals. Dimensions: 5" L x 3" W x 1.2" H.
Artesyn NFS40-7910J technical specifications.
| Approvals | UL, CSA, VDE |
| Current - Output 1 | 3A |
| Current - Output 2 | 2A |
| Current - Output 3 | 350mA |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1.2inch |
| Isolation Voltage | 4kV |
| Length | 5inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Current | 3A |
| Output Power | 40W |
| Package Quantity | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | NFS40 |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 9.888001oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn NFS40-7910J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.