AC/DC Power Supply Single-OUT 12V 3.3A 40W 9-Pin
Artesyn NFS40-7912 technical specifications.
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-X |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Artesyn NFS40-7912 to view detailed technical specifications.
No datasheet is available for this part.