The NFS40-7915 is a 15V AC/DC switching power supply from Artesyn, offering 2.6A of output current and 40W of maximum output power. It features an open frame style and is designed for medical applications. The supply operates within a temperature range of 0-70°C and has a minimum isolation voltage of 4000VAC. It also meets a line regulation of 0.2% and has a ripple and noise of 150mV.
Checking distributor stock and pricing after the page loads.
Artesyn NFS40-7915 technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 2.6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Efficiency | 70(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.2% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Ripple & Noise | 150mV |
| Pin Count | 9 |
No datasheet is available for this part.